help desk software
DATA SHEET

313A

B&K Precision Corp

Mini AC/DC Milli Amp Clamp Meter, 600A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
313A
RoHS:
Yes
HTS:
9030310000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
313A
Display Type:
N/A
Continuity Test:
No
Display Digits:
N/A
Data Hold:
Yes
Diode Test:
No
Mini AC/DC Milli Amp Clamp Meter, 600A
Search Keywords:
313A
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$225.00
$225.000
Tools/3D Models
Product Guides