help desk software
DATA SHEET

4003

B&K Precision Corp

3Mhz Function Generator

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
4003
RoHS:
Yes
HTS:
8543200000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
N/A
Modulation Type:
N/A
Display Type:
N/A
Frequency Range:
0.5 to 4 Hz to MHz
Maximum Operating Supply Voltage:
230 VAC
Interface Type:
N/A
Packaging:
N/A
Operating Temperature:
N/A
Minimum Operating Supply Voltage:
115 VAC
Family:
N/A
Life Cycle:
Discontinued & Replaced
3Mhz Function Generator
Search Keywords:
4003
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Tools/3D Models
Product Guides