Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
4012A
RoHS:
Yes
HTS:
8543200000
COO:
TW
Supplier Standard Pack
1
Package Type:
Display Type:
N/A
Operating Temperature:
N/A
Modulation Type:
N/A
Maximum Operating Supply Voltage:
N/A
Family:
4012A
Interface Type:
N/A
Minimum Operating Supply Voltage:
N/A
Frequency Range:
0.5 to 5 Hz to MHz
5 MHz Sweep Function Generator
Search Keywords:
4012A
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$748.75
$748.750
Product Guides