help desk software
DATA SHEET

4040DDS

B&K Precision Corp

Bench Signal Generator 0.01Hz to 20MHz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
4040DDS
RoHS:
Yes
HTS:
8543200000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Temperature:
0 to 50 °C
Modulation Type:
N/A
Packaging:
N/A
Frequency Range:
0.01 to 20 Hz to MHz
Dimension:
N/A
Minimum Operating Supply Voltage:
100 VAC
Maximum Operating Supply Voltage:
240 VAC
Display Type:
N/A
Interface Type:
N/A
Family:
4040B
Life Cycle:
Discontinued & Replaced
Bench Signal Generator 0.01Hz to 20MHz
Search Keywords:
4040DDS
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$622.54
$622.540
RECOMMENDED REPLACEMENT
4040B
4040B
VIEW PRODUCT
Tools/3D Models
Product Guides