help desk software
DATA SHEET

4054

B&K Precision Corp

Programmable Dds Function Generator Series

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
4054
RoHS:
Yes
HTS:
8543200000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Temperature:
N/A
Maximum Operating Supply Voltage:
240 VAC
Display Type:
N/A
Modulation Type:
N/A
Minimum Operating Supply Voltage:
100 VAC
Frequency Range:
0.01 to 20 Hz to MHz
Family:
N/A
Dimension:
N/A
Packaging:
N/A
Interface Type:
N/A
Life Cycle:
Discontinued & Replaced
Programmable Dds Function Generator Series
Search Keywords:
4054
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
4054B
4054B
VIEW PRODUCT
Tools/3D Models
Product Guides