Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
4055
RoHS:
Yes
HTS:
8543200000
Supplier Standard Pack
1
Maximum Operating Supply Voltage:
240 VAC
Family:
4050
Minimum Operating Supply Voltage:
N/A
Interface Type:
N/A
Display Type:
N/A
Modulation Type:
N/A
Operating Temperature:
0 to 40 °C
Frequency Range:
1 to 50 uHz to MHz
Life Cycle:
Discontinued & Replaced
Signal Generator 1uHz to 50MHz
Search Keywords:
4055
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$850.25
$850.250
Product Guides