help desk software
DATA SHEET

4075B

B&K Precision Corp

Arbitrary/ Function Generators

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
4075B
RoHS:
Yes
HTS:
8543200000
COO:
IL
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Packaging:
N/A
Modulation Type:
N/A
Family:
N/A
Interface Type:
N/A
Frequency Range:
0.01 to 20 Hz to MHz
Dimension:
N/A
Minimum Operating Supply Voltage:
100 VAC
Maximum Operating Supply Voltage:
240 VAC
Display Type:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Arbitrary/ Function Generators
Search Keywords:
4075B
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
4053B
4053B
VIEW PRODUCT
Tools/3D Models
Product Guides