help desk software
DATA SHEET

4084AWG

B&K Precision Corp

Bench Signal Generator 1uHz to 120MHz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
4084AWG
RoHS:
Yes
HTS:
8543200000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Display Type:
N/A
Operating Temperature:
0 to 40 °C
Minimum Operating Supply Voltage:
99,198 V
Interface Type:
N/A
Frequency Range:
1u to 120 Hz to MHz
Family:
N/A
Maximum Operating Supply Voltage:
121,242 V
Modulation Type:
N/A
Life Cycle:
Discontinued & Replaced
Bench Signal Generator 1uHz to 120MHz
Search Keywords:
4084AWG
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
4054B
4054B
VIEW PRODUCT
Tools/3D Models
Product Guides