Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
875B
RoHS:
Yes
HTS:
9030890100
COO:
TW
Supplier Standard Pack
1
Package Type:
Interface Type:
N/A
Maximum ESR Measurement:
N/R
Maximum Capacitance Measurement:
0.02 uF
Low Battery Indication:
No
Minimum Operating Supply Voltage:
N/A
Family:
875B
Maximum Inductance Measurement:
200 H
Maximum Operating Supply Voltage:
9 VDC
Maximum Resistance Measurement:
20 MOhm
Life Cycle:
Discontinued & Replaced
LCR Meter
Search Keywords:
875B
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
9PA15
Switch Access Limit Switch Packet
A2E200-AH38-01
Tubeaxial Fan - 230VAC - Round 197mm Dia - Ball Bearing - 542.2 CFM (14.68m³/min) - 2900 R...
S87R11D2B1D1110
Power Relay 110VDC 20A DPDT(52.6x41.1x61.5)mm
AT-1216-BR
Nickel Plated Brass Thread Adapter 1/2" NPT to M16 x 1.5 Threads
RGC1A60D20KKE
1P-SSC-DC IN-ZC 600V 23A 1200V