help desk software
DATA SHEET

9130

B&K Precision Corp

Bench Power Supply 0V to 30V/0V to 30V/0V to 5V 3 3A/3A/3A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
9130
RoHS:
Yes
HTS:
8504409530
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Input Voltage:
115/220 V
Number of Outputs:
3
Life Cycle:
Discontinued & Replaced
Bench Power Supply 0V to 30V/0V to 30V/0V to 5V 3 3A/3A/3A
Search Keywords:
9130
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
9130B
9130B
VIEW PRODUCT
Tools/3D Models
Product Guides