Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
9201
RoHS:
Yes
HTS:
8504409520
COO:
CN
Supplier Standard Pack
1
AC Input Voltage:
110/220 V
Number of Outputs:
1
Life Cycle:
Discontinued & Replaced
Multi-Range 60V/10A/200W DC Power Supply
Search Keywords:
9201
This product is not in stock and cannot be back-ordered
Product Guides