Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
9206
RoHS:
Yes
HTS:
8504409520
COO:
CN
Supplier Standard Pack
1
Package Type:
AC Input Voltage:
110/220 V
Number of Outputs:
1
Life Cycle:
Discontinued & Replaced
Multi-Range 150V/10A/600W DC Power Supply
Search Keywords:
9206
This product is not in stock and cannot be back-ordered
Product Guides