help desk software
DATA SHEET

0165209LS

BACO Controls, Inc.

Electromechanical Switch N.O./N.C. 3PST Disconnect Switch 50A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
0165209LS
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Disconnect Switch
Pole Throw Configuration:
3PST
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
50 A
Operating Temperature:
-30 to 70 °C
Electromechanical Switch N.O./N.C. 3PST Disconnect Switch 50A
Search Keywords:
0165209LS
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.03
$122.030
5
$75.10
$375.500
10
$68.75
$687.500
25
$65.08
$1,627.000
50
$63.39
$3,169.500
100 +
$61.79
$6,179.000
Tools/3D Models
Product Guides