help desk software
DATA SHEET

0172601

BACO Controls, Inc.

Yel/Red 66mm Pad Handle

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
0172601
RoHS:
No
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Handle
Operating Temperature:
-25 to 70 °C
Yel/Red 66mm Pad Handle
Search Keywords:
0172601
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.01
$36.020
10
$10.51
$105.100
25
$9.70
$242.500
50
$8.88
$444.000
100
$8.52
$852.000
250 +
$7.98
$1,995.000
Tools/3D Models
Product Guides