Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
333E
RoHS:
No
HTS:
8536509035
COO:
PL
Supplier Standard Pack
1
Contact clip 333E gives 3 contact configuration and can be used to adapt old style heads to fit new style contact blocks.
Search Keywords:
333E
IN STOCK:
222
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
4
$8.18
$32.720
25
$3.07
$76.750
50
$2.05
$102.500
100
$1.83
$183.000
250
$1.71
$427.500
500
$1.59
$795.000
1,000
+
$1.55
$1,550.000
CUSTOMERS
ALSO BOUGHT
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
33E01
Contact Blocks N.C. SPST Screw
1-66360-4
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
33E10
Contact Blocks N.O. SPST Screw
T11AA03-3E11
Non-Illuminated - Momentary Switch - 1NO/1NC - 30mm - Screw and Clamp - Black.