333EAWL11
BACO Controls, Inc.Standard Cam Switches and Switch Disconnectors for General Application
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
333EAWL11
RoHS:
Yes
COO:
FR
Supplier Standard Pack
1
Standard Cam Switches and Switch Disconnectors for General Application
Search Keywords:
333EAWL11
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$41.77
$41.770
5
$39.03
$195.150
10
$36.63
$366.300
25
$33.53
$838.250
50
$31.74
$1,587.000
100
$30.52
$3,052.000
250
+
$29.76
$7,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SZ-HB
Industrial Relays and Auxiliary Contact Block
GE1A-C10HA110
DPDT Single Function Timer with Operating Voltage: 120VAC
RU42S-C-A24
General Purpose Relay - 4PDT (4 Form C) - 24VAC Coil - 3A Contact Rating - 250VAC/30VDC Sw...
BAF1-2RN-RH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO ...
SZR-MY4-N1-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket