help desk software
DATA SHEET

L20SE20

BACO Controls, Inc.

Indicator Light - Green - 30.5 mm.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
L20SE20
RoHS:
Yes
HTS:
8536509035
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Operating Head
Color:
Green
The L20SE20 is green indicator light with locking ring. Indicator light operating temperature range is from -25 to +75 °C.
Search Keywords:
L20SE20
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.65
$28.950
10
$9.16
$91.600
25
$6.11
$152.750
50
$5.64
$282.000
100
$5.24
$524.000
250
$4.76
$1,190.000
500 +
$4.64
$2,320.000
Tools/3D Models