L21AA01-1E01
Baco Controls, Inc.Switch Push Button N.C. SPST Flush Round Button 6A 600VAC 600VDC Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baco Controls, Inc.
Part No:
L21AA01-1E01
RoHS:
Yes
HTS:
8536509035
COO:
FR
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Contact Rating @ Voltage:
6A@120 VAC
Actuator Style:
Flush Round Button
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.C. SPST Flush Round Button 6A 600VAC 600VDC Panel Mount Screw
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$25.73
$25.730
10
$15.01
$150.100
25
$13.86
$346.500
50
$12.69
$634.500
100
$12.17
$1,217.000
250
+
$11.40
$2,850.000
DOWNLOADS