L21AA01-3E11
BACO Controls, Inc.Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC Maintained Contact Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
L21AA01-3E11
RoHS:
Yes
COO:
FR
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPST13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
613752A@120VAC
Actuator Style:
Flush Round Button13737
Illumination:
N/R
Terminal Type:
Screw13770
Body Orientation:
Straight13740
Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC Maintained Contact Panel Mount Screw
Search Keywords:
L21AA013E11
IN STOCK:
2
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$24.37
$48.740
5
$22.77
$113.850
10
$21.37
$213.700
25
$19.56
$489.000
50
$18.52
$926.000
100
$17.81
$1,781.000
250
+
$17.36
$4,340.000
CUSTOMERS
ALSO BOUGHT
LWE60300
Legend Plate - Emergency Stop - 60mm Round - 22mm Switches - Yellow With Black Engraving -...
L21AA02-3E11
Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC Maintained Contact Panel Mo...
L21KA03-3E11
L22ER01-3E11
Switch Push Button N.O./N.C. DPST Mushroom Button 6A 600VAC Maintained Contact Panel Mount...
L21KG20-3EAGL11