L21AH20
BACO Controls, Inc.Push Button Head - Spring Return - 22mm Cutout - Illuminated - Flush - Green.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
L21AH20
RoHS:
Yes
HTS:
8536509035
COO:
FR
Supplier Standard Pack
1
Package Type:
The L21AH20 pushbutton heads have been cleverly designed to be both ergonomic and clearly visible. They have been manufactured to a high standard with insulating material ensuring electrical safety.
Search Keywords:
L21AH20
IN STOCK:
34
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$20.94
$41.880
10
$12.22
$122.200
25
$11.28
$282.000
50
$10.32
$516.000
100
$9.91
$991.000
250
+
$9.28
$2,320.000
CUSTOMERS
ALSO BOUGHT
333E
Clip For Use With L21AA01 Series.
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
1-66360-4
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
33RAGL
Standard Cam Switches and Switch Disconnectors for General Application
LBX0400