L22DR01-3E01
BACO Controls, Inc.Switch Emergency Stop N.C. SPST Mushroom Button 10A 600VAC Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
L22DR01-3E01
RoHS:
Yes
HTS:
8536509035
COO:
PL
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
39.7 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
10 A
Terminal Type:
Screw
IP Rating:
IP66
Switch Emergency Stop N.C. SPST Mushroom Button 10A 600VAC Screw Panel Mount
Search Keywords:
L22DR013E01
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$37.50
$37.500
5
$35.04
$175.200
10
$32.88
$328.800
25
$30.11
$752.750
50
$28.50
$1,425.000
100
$27.40
$2,740.000
250
+
$26.72
$6,680.000
CUSTOMERS
ALSO BOUGHT
33E01
Contact Blocks N.C. SPST Screw
T11-4-2.50A-26478-1
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
KT0006
Connector Accessories - Retaining Clip - Straight StainlessSteel Nickel