Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
L22KE03-3E11
RoHS:
Yes
COO:
FR
Supplier Standard Pack
1
Type:
2 Position13955
Pole Throw Configuration:
DPST13947
Actuator Style:
Knob13922
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
6@120VAC A
Terminal Type:
Screw13954
Angle of Throw:
90 °
Number of Positions:
213944
Switch Configuration:
N.O./N.C.13952
Selector Switches - Non-Illuminated
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$31.08
$31.080
5
$29.04
$145.200
10
$27.25
$272.500
25
$24.95
$623.750
50
$23.62
$1,181.000
100
$22.71
$2,271.000
250
+
$22.14
$5,535.000