Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
LM4A
RoHS:
Yes
HTS:
8536509035
COO:
FR
Supplier Standard Pack
1
The LM4A is non-illuminated black joystick with adaptor. Without locking in position 0.
Search Keywords:
LM4A
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$80.75
$80.750
5
$70.51
$352.550
10
$66.75
$667.500
25
+
$63.37
$1,584.250
CUSTOMERS
ALSO BOUGHT
2842/19-GR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
ESW33SH0200
Cable Assembly Coaxial 2.039m Circular F
LM11
Block Holder Clips for Assembly
137-8836-0931-552
13788360931552-361-8836-09-552 Base, 137-0931 Lens, Complete Assembly-Series361