T11AD01-3E01
BACO Controls, Inc.Switch Push Button N.C. SPST Round Mushroom Button Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BACO Controls, Inc.
Part No:
T11AD01-3E01
RoHS:
Yes
HTS:
8536509035
COO:
FR
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Mushroom Button
Terminal Type:
Screw
Switch Push Button N.C. SPST Round Mushroom Button Screw Panel Mount
Search Keywords:
T11AD013E01
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$32.67
$32.670
5
$30.53
$152.650
10
$28.65
$286.500
25
$26.23
$655.750
50
$24.83
$1,241.500
100
$23.87
$2,387.000
250
+
$23.28
$5,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BA-2R-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 125 Vac,...
SSFR90A
Time Delay Relay - Adjustable - 120 VAC Input - 10A@120VAC - Multiple Modes - Multiple Ran...
GLEB24C
MICRO SWITCH™ Global Miniature Limit Switches: GLE Series, EN50047 Mounting Standard, Epox...
51AAD-B28-A15L
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 13.25mm) Pin Pane...
MS3122E12-10P
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port