help desk software

10126037

Baumer Electric

Manual Reset Counter - 6 Digits - 24VDC - 50mm x 25 mm - Spring clip.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
10126037
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Manual Reset Counter - 6 Digits - 24VDC - 50mm x 25 mm - Spring clip.
Search Keywords:
10126037
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
4 Weeks
Possible Replacement
F524.650DA3B
F524.650DA3B
VIEW PRODUCT
Tools/3D Models