help desk software
DATA SHEET

10149559

Baumer Electric

Inductive -proximity-switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
10149559
Alias/AKA:
IFRD08P17A1/S35L
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
switching frequency < 5 kHz voltage supply range +Vs 10 ... 30 VDC current consumption max. (no load) 12 mA output circuit PNP make function (NO) voltage drop Vd < 2 VDC output current < 200 mA short circuit protection yes reverse polarity protection yes type cylindrical threaded material (sensing face) PBT housing material stainless steel dimension 8 mm housing length 46 mm connection types connector M8 operating temperature -25 ... +75 °C protection class IP 67
Search Keywords:
10149559
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$307.43
$307.430
3
$286.93
$860.790
5 +
$279.48
$1,397.400
Tools/3D Models
Product Guides