10156380
Baumer ElectricInductive Sensor - Special Versions - High Temperature - PNP break function (NC) - 2 mm Nominal Sensing Distance - 1 m cable FEP - 5 kHz - 12 to 30 VDC - 12mA. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
10156380
Alias/AKA:
IFRM08P3707
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The BAUMER ELECTRIC part 10156380 is an inductive sensor designed for special applications requiring high temperature resistance. It features a PNP break function (NC), ensuring reliable detection and control. With a nominal sensing distance of 2 mm, it provides precise and accurate measurements. The sensor comes with a 1 m cable made of FEP material, known for its excellent resistance to high temperatures. It operates at a frequency of 5 kHz and can be powered by a 12 to 30 VDC power supply, consuming only 12mA. This versatile sensor is perfect for industrial automation and control systems that demand robust and high-performance components.