help desk software

10162790

Baumer Electric

Diffuse Sensors With Background Suppression - Subminiature - 30 mm ± 2 mm - Light Operate - Cable 3 pin - 2 m - IP65.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
10162790
Alias/AKA:
FHDK04G6101
RoHS:
Yes
Minimum Operating Supply Voltage:
11 VDC
Maximum Operating Supply Voltage:
30 VDC
Dimension:
6.2 x 5 x 44.8 mm
Operating Temperature:
-10 to 50 °C
The 10162790 is diffuse sensor with response time < 0,5 ms. This sensor has short circuit and reverse polarity protection. Dimensions of this sensor are: 4 mm x 44.8 mm. Operating temperature range is from -10 to +50 °C.
Search Keywords:
10162790
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$398.94
$398.940
3
$392.96
$1,178.880
5
$387.06
$1,935.300
10 +
$376.92
$3,769.200
DOWNLOADS