Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
10166038
RoHS:
Yes
Supplier Standard Pack
1
Output Type:
N/A
Mechanical Travel:
N/A
Type:
Linear658
Mounting:
N/A
Resolution:
0.09650°
Operating Temperature:
-25 to 85 °C
Dimension:
30 x 20 x 8624mmmm
Linear Position Sensor 30V 3-Pin
Search Keywords:
10166038
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$398.41
$398.410
3
$377.97
$1,133.910
5
+
$373.18
$1,865.900
Product Guides
CUSTOMERS
ALSO BOUGHT
3683S-1-102L
Res POT 1K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
389FXBXC1-24D
Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power R...
CGMU-12A-120-20
Active RoHS Compliant 690VAC -Max 3PST-NO (3Form A) Electromechanical Relay Contactor 120V...
914CE2-9A
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 11.8N Linear Cable ...
8411K12
Switch Push Button N.O. SPST Round Plunger 0.75A 250VAC Momentary Contact Screw Panel Moun...