help desk software

10212310

Baumer Electric

Inductive Proximity Switch - Miniature - PNP Make Function (NO) - Red LED - Cable 2 m - 8 mm x 38.5 mm - IP67.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
10212310
Alias/AKA:
IFFM08P1701/O1L
RoHS:
Yes
Output Type:
PNP
Minimum Operating Supply Voltage:
10 V
Maximum Operating Supply Voltage:
30 V
Dimension:
38.5 x 8 x 8 mm
Operating Temperature:
-25 to 75 °C
Sensing Distance:
2 mm
The 10212310 is inductive proximity switch with short circuit and reverse polarity protection. Operating temperature range is from -25 to +75 °C.
Search Keywords:
10212310
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$161.24
$161.240
3
$158.82
$476.460
5
$156.44
$782.200
10
$154.09
$1,540.900
25 +
$150.12
$3,753.000
DOWNLOADS