help desk software

10231715

Baumer Electric

Diffuse Sensors With Background Suppression - Standard - 20 to 450 mm - PNP - Light/Dark Operate - Connector M12 4 Pin - IP67.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
10231715
Alias/AKA:
FHDM16P5001/S14
RoHS:
Yes
Life Cycle:
Discontinued
The 10231715 is diffuse sensor with response time < 1 ms. This sensor has short circuit and reverse polarity protection. Dimensions of this sensor are: 15.4 mm x 50 mm. Operating temperature range is from -25 to +65 °C.
Search Keywords:
10231715
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$547.54
$547.540
3
$539.33
$1,617.990
5
$531.24
$2,656.200
10 +
$517.32
$5,173.200
DOWNLOADS