Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
FHDM12P5001
Alias/AKA:
10234166
RoHS:
Yes
Supplier Standard Pack
1
Output Type:
N/A
Minimum Operating Supply Voltage:
10 V
Maximum Operating Supply Voltage:
30 V
Operating Temperature:
-25 to 65 °C
Dimension:
12.4 x 35 x 49 mm
Mounting:
Screw
The BAUMER ELECTRIC FHDM12P5001 is a high-quality and reliable diffuse sensor designed to provide accurate and precise object detection. With its advanced technology and compact design, this sensor is perfect for various industrial applications. It features a short detection range and can efficiently detect objects of different colors and materials. The sensor is easy to install and has a robust construction, making it resistant to harsh environmental conditions. Trust in the BAUMER ELECTRIC FHDM12P5001 for efficient and dependable object detection in your industrial processes.
Search Keywords:
FHDM12P5001
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$478.96
$478.960
3
$471.77
$1,415.310
5
$464.70
$2,323.500
10
+
$452.52
$4,525.200
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA53CM48
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...
3500S-2-204L
Res Wirewound POT 200K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lu...
275-F-1-0-2C-120A
Electromechanical Relay 120VAC 1.5KOhm 25A DPDT (38.1x34.8x73.66)mm Flange Power Relay
NLW50-50
Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105°C
AH165-TLG11AA3
Flush Rectangular Head Green 1NO+1NC 5VDC Led