HS35P01024TABZCMI10BE1005
Baumer ElectricIncremental Optical Encoders, Insulated Through Hollow Shaft, 1024 pulses .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
HS35P01024TABZCMI10BE1005
Alias/AKA:
11076547
RoHS:
Yes
HTS:
8543704000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The Baumer Electric HS35P01024TABZCMI10BE1005 is a high-quality incremental optical encoder designed for precise rotary motion measurement. It features an insulated through hollow shaft, allowing for easy installation and integration with various motor shaft sizes. With 1024 pulses per revolution, this encoder provides excellent resolution for accurate position sensing and control in a wide range of industrial applications. Built with durable materials and advanced technology, the Baumer Electric HS35P01024TABZCMI10BE1005 is a reliable and versatile solution for demanding motion control systems.
Search Keywords:
HS35P01024TABZCMI10BE1005
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,271.54
$1,271.540
3
+
$1,207.96
$3,623.880
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
53733-84
D Frame Solenoid
556-1705-304F
556 LED PMI 1" Flat Yellow, 125 VAC
782XDXH10-12D
Electromechanical Relay 12VDC 160Ohm 3A 4PDT Plug-In Control Relay
311SM6-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...