help desk software
DATA SHEET

IFRM08P17A1/S35L

Baumer Electric

Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
IFRM08P17A1/S35L
Alias/AKA:
10138749
RoHS:
Yes
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
46 mm
Response Frequency:
5000 Hz
Operating Temperature:
-25 to 75 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
The BAUMER ELECTRIC IFRM08P17A1/S35L is a high-quality proximity sensor designed for industrial applications. This inductive sensor features a normally open (NO) configuration and uses a PNP output, making it suitable for a wide range of automation and control systems.With a sensing distance of 2mm, this sensor is capable of detecting metallic objects in its vicinity with high accuracy and precision. It operates within a voltage range of 10V to 30VDC, providing flexibility in power supply requirements. The sensor is equipped with a 3-pin connector for easy installation and connecting.The BAUMER ELECTRIC IFRM08P17A1/S35L proximity sensor is designed to withstand harsh industrial environments, ensuring reliable and long-lasting performance. Its compact and robust construction makes it suitable for use in various applications, including manufacturing, robotics, and packaging.With its advanced functionality and durable design, this proximity sensor offers an ideal solution for ensuring smooth and efficient operation in industrial automation systems.
Search Keywords:
IFRM08P17A1S35L
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$156.47
$156.470
5
$144.43
$722.150
10
$138.04
$1,380.400
25
$134.07
$3,351.750
50
$128.52
$6,426.000
75
$126.59
$9,494.250
100 +
$124.69
$12,469.000
Tools/3D Models
Product Guides