IFRM08P3703/S14L
Baumer ElectricInductive Proximity Switch - Miniature - PNP break function (NC) - Connector M12 - 2mm Nominal Sensing Distance - 5 kHz - 10 to 30 VDC - 12mA - IP67.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
IFRM08P3703/S14L
Alias/AKA:
10229418
RoHS:
Yes
Supplier Standard Pack
1
The IFRM08P3703/S14L is inductive proximity switch with short circuit protection and reverse polarity protection. Operating temperature range is from -25 to 75 °C.