Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
IFRM08P37A1/S35L
RoHS:
Yes
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
46 mm
Response Frequency:
5000 Hz
Operating Temperature:
-25 to 75 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
The 10141536 is inductive proximity switch with short circuit and reverse polarity protection. Operating temperature range is from -25 to +75 °C.
Search Keywords:
IFRM08P37A1S35L
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$156.47
$156.470
5
$144.43
$722.150
10
$138.04
$1,380.400
25
$134.07
$3,351.750
50
$128.52
$6,426.000
75
$126.59
$9,494.250
100
+
$124.69
$12,469.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FPDM12P5101/S35A
Retro reflective sensor - With polarization filter – Light/dark operate - Pulsed red LED -...
ACD-14-TRMS-PLUS
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
FSDM08D9002/S35
Photoelectric Sensor Thru-beam 3m 3-Pin
RB-11
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin