Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
IFRM12N3701/S14L
Alias/AKA:
10214928
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
50 x 17 x 19.62 mm
Response Frequency:
2000 Hz
Operating Temperature:
-25 to 75 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
The 10214928 is inductive proximity switch with short circuit and reverse polarity protection. Operating temperature range is from -25 to +75 °C.
Search Keywords:
IFRM12N3701S14L
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$130.17
$130.170
5
$120.16
$600.800
10
$114.84
$1,148.400
25
$111.54
$2,788.500
50
$106.92
$5,346.000
100
$105.32
$10,532.000
250
+
$102.66
$25,665.000
Product Guides