IFRM12P3704/L
Baumer ElectricInductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indicator LED red - [10 - 30] VDC – 10 mA - Brass nickel plated - Cylindrical threaded - Dimension 12 mm - Housing length 50 mm – 2 meters Cable - PNP -NC - PBT sensing f .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
IFRM12P3704/L
Alias/AKA:
10160350
RoHS:
Yes
Supplier Standard Pack
1
The BAUMER ELECTRIC IFRM 12P3704/L is a flush inductive proximity switch. It has a sensing distance Sn of 4 mm, housing length of 50 mm and a two meters cable. This cylindrical brass nickel plated sensor has a voltage rating of 10 to 30 VDC and a current rating of 10 mA. It offers a high stability across entire temperature range.
Search Keywords:
IFRM12P3704L
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$147.71
$147.710
5
$137.40
$687.000
10
$131.92
$1,319.200
25
$128.52
$3,213.000
50
$123.76
$6,188.000
75
$121.90
$9,142.500
100
+
$120.07
$12,007.000
Product Guides