help desk software
DATA SHEET

MHRM12G5501

Baumer Electric

Hall Effect Sensor 30mA 9V/12V/15V/18V/24V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
MHRM12G5501
RoHS:
Yes
HTS:
9031808085
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Magnetic Type:
Unipolar
Maximum Output Current:
30 mA
Mounting:
Panel
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Type:
Push-Pull
Output Driver:
N/A
Product Type:
Digital
Dimension:
60 x 12mm dia
Typical Operating Supply Voltage:
8 to 28 V
Termination Type:
Wire Leads
Operating Temperature:
-40 to 85 °C
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
Search Keywords:
MHRM12G5501
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$430.09
$430.090
3
$423.64
$1,270.920
5
$417.28
$2,086.400
10 +
$406.35
$4,063.500
Tools/3D Models
Product Guides