help desk software
DATA SHEET

MY-COMF100/80

Baumer Electric

My Com Precision Switch 15V 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
MY-COMF100/80
Alias/AKA:
10220913
RoHS:
Yes
HTS:
8536507000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel
Operating Temperature:
-20 to 75 °C
The 10220913 is my-com precision switch with frontal direction of approach. Dimensions of this switch are 8 mm x 28 mm. Operating temperature range is from -20 … +75 °C.
Search Keywords:
MYCOMF10080
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$365.42
$365.420
3
$359.94
$1,079.820
5
$354.54
$1,772.700
10 +
$347.36
$3,473.600
Tools/3D Models
Product Guides