help desk software

MY-COMG75N80/L

Baumer Electric

Proximity Sensor NO NPN 5V to 36VDC 3-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
MY-COMG75N80/L
Alias/AKA:
10258550
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Type:
N/A
Sensing Distance:
N/A
Mounting:
Panel
Output Type:
NPN
Dimension:
29.5 mm
Response Frequency:
N/A
Operating Temperature:
-20 to 75 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
9,12,15,18,24 V
Switching Mode:
No
The 10258550 is my-com precision switch with frontal direction of approach. Dimensions of this switch are 8 mm x 28 mm. Operating temperature range is from -20 … +75 °C.
Search Keywords:
MYCOMG75N80L
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$513.13
$513.130
3
$505.43
$1,516.290
5
$497.85
$2,489.250
10 +
$487.76
$4,877.600
DOWNLOADS