help desk software

MY-COMG75P/500/L

Baumer Electric

Precision switch – [5-36] VDC - 50 mA - Activating force 75 grams - M8 connector - Contact material: zirconium oxide ZrO2 – Housing material: brass nickel plated - Long thread length - Three wire make function (NO) - Cylindrical threaded - Dimension 8 mm .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
MY-COMG75P/500/L
Alias/AKA:
10221387
RoHS:
Yes
The BAUMER ELECTRIC MY-COM G75P/500/L is a precision switch with LED. It has an activating force of 75 grams, cable length of 500 cm and a long thread length with PNP output transistor. This cylindrical threaded brass nickel plated switch has a voltage rating of 5 to 36 VDC and a current rating of 50 mA. It offers three wires make function (NO).
Search Keywords:
MYCOMG75P500L
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$600.65
$600.650
3
$591.64
$1,774.920
5
$582.77
$2,913.850
10 +
$570.96
$5,709.600
DOWNLOADS