U500.DA0-UA1B.72O
Baumer ElectricUltrasonic Distance Measuring Sensor - Standard - 100 to 1000 mm Scanning Range - Voltage Output - qTeach - Connector M12 - 12 to 30 VDC - 38 mA.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Baumer Electric
Part No:
U500.DA0-UA1B.72O
Alias/AKA:
11126857
RoHS:
Yes
Supplier Standard Pack
1
The U500.DA0-UA1B.72O is ultrasonic distance measuring sensor with yellow LED light indicator and green LED power on indication. Operating temperature range is from -25 to +65 °C.