0601R2000-33
Bel FuseFuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0601R2000-33
Alias/AKA:
3AG2-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
6.35 X 31.756191mm
Acting:
Fast6186
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords:
0601R200033
IN STOCK:
10,759
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4385
$21.925
500
$0.3607
$180.350
1,000
$0.3553
$355.300
3,000
$0.3319
$995.700
5,000
$0.3192
$1,596.000
8,000
$0.3144
$2,515.200
15,000
$0.3097
$4,645.500
25,000
+
$0.2999
$7,497.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides