help desk software
DATA SHEET

0601R4000-33

Bel Fuse

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0601R4000-33
Alias/AKA:
3AG4-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
6.35 X 31.756191mm
Acting:
Fast6186
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4385
$21.925
500
$0.3607
$180.350
1,000
$0.3553
$355.300
3,000
$0.3319
$995.700
5,000
$0.3192
$1,596.000
8,000
$0.3144
$2,515.200
15,000
$0.3097
$4,645.500
25,000 +
$0.2999
$7,497.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides