0603R9150-33
Bel FuseFuse Miniature Fast Acting 15A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0603R9150-33
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
6 X 326191mm
Acting:
Fast6186
Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords:
0603R915033
This product is discontinued, but still in stock
IN STOCK:
1,115
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.106
$27.650
250
$0.853
$213.250
500
$0.780
$390.000
1,000
$0.717
$717.000
3,000
$0.706
$2,118.000
5,000
$0.591
$2,955.000
8,000
$0.582
$4,656.000
15,000
+
$0.573
$8,595.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AGC-30
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
7580K4
Switch Toggle ON None OFF SPST Round Lever Screw 6A 250VAC Panel Mount with Threads
10-141
Barrier Block - 10 Circuits - 20 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 A...
MS-10-141
Connector Accessories Marker Strip Straight
7509K36
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 10A 250VAC 372.85VA Panel Mount with Th...