0651R1000-11
Bel FuseFuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass T/R BSI/CCC/CE/CSA/PSE/SEMKO/VDE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0651R1000-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass T/R BSI/CCC/CE/CSA/PSE/SEMKO/VDE
Search Keywords:
0651R100011
This product is discontinued, but still in stock
IN STOCK:
2,491
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3876
$38.760
500
$0.2985
$149.250
3,000
$0.2755
$826.500
5,000
$0.2595
$1,297.500
8,000
$0.2569
$2,055.200
25,000
$0.2507
$6,267.500
50,000
+
$0.2482
$12,410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides