0651R8000-21
Bel FuseFuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0651R8000-21
Alias/AKA:
5MF8-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
8 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Search Keywords:
0651R800021
This product is discontinued, but still in stock
IN STOCK:
3,350
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.4300
$43.000
500
$0.4257
$212.850
3,000
$0.2804
$841.200
5,000
$0.2776
$1,388.000
8,000
$0.2745
$2,196.000
25,000
$0.2594
$6,485.000
50,000
+
$0.2568
$12,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-5
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
640550-5
05P MTA100 COVER
BK/GMA-750-R
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass
22-01-3107
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount KK® Bag
0444164951
Snap On Free Hanging Ferrite Core - 245Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.680" W...