0652R0125-11
Bel FuseFuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0652R0125-11
Alias/AKA:
5ST125-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Search Keywords:
0652R012511
This product is discontinued, but still in stock
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3571
$35.710
500
$0.2995
$149.750
3,000
$0.2653
$795.900
5,000
$0.2613
$1,306.500
8,000
$0.2544
$2,035.200
25,000
$0.2322
$5,805.000
50,000
+
$0.2288
$11,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides