help desk software
DATA SHEET

0652R0800-11

Bel Fuse

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0652R0800-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
0.8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Search Keywords:
0652R080011
  This product is discontinued, but still in stock
IN STOCK: 3,900
Can Ship immediately
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6283
$62.830
500
$0.3427
$171.350
3,000
$0.2872
$861.600
5,000
$0.2771
$1,385.500
8,000
$0.2743
$2,194.400
25,000
$0.2709
$6,772.500
50,000 +
$0.2682
$13,410.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
0652C0800-11
0652C0800-11
VIEW PRODUCT
Tools/3D Models
Product Guides